Part Details for CDR34BX154AKUS by KEMET Corporation
Overview of CDR34BX154AKUS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX154AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX154AKUS
|
Avnet Americas | Cap Ceramic 0.15uF 50V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR34BX154AKUS) RoHS: Not Compliant Min Qty: 112 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9738 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.15 uF, SURFACE MOUNT, 1812 | 576 |
|
$1.6503 / $3.0006 | Buy Now |
DISTI #
CDR34BX154AKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 50V 10% Min Qty: 125 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.4700 / $1.6700 | Buy Now |
Part Details for CDR34BX154AKUS
CDR34BX154AKUS CAD Models
CDR34BX154AKUS Part Data Attributes
|
CDR34BX154AKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR34BX154AKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX154AKUS
This table gives cross-reference parts and alternative options found for CDR34BX154AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX154AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX154AKMSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX154AKUS vs CDR34BX154AKMSAT |
CDR34BX154AKUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKUS vs CDR34BX154AKUM |
C1812N154K5XSC7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | CDR34BX154AKUS vs C1812N154K5XSC7246 |
CDR34BX154AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Presidio Components Inc | CDR34BX154AKUS vs CDR34BX154AKSR |
C1812N154K5XRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX154AKUS vs C1812N154K5XRC |
C1812N154K5XMH7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812, | KEMET Corporation | CDR34BX154AKUS vs C1812N154K5XMH7246 |
CDR34BX154AKWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKUS vs CDR34BX154AKWS |
CDR34BX154AKMM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1812, | Presidio Components Inc | CDR34BX154AKUS vs CDR34BX154AKMM |
CDR34BX154AKNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | CDR34BX154AKUS vs CDR34BX154AKNP |
CDR04BX154AKUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX154AKUS vs CDR04BX154AKUSAT |