Part Details for CDR34BX184AKURAB by Vishay Vitramon
Overview of CDR34BX184AKURAB by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR34BX184AKURAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR34BX184AKURAB-ND
|
DigiKey | CAP CER 0.18UF 50V BX 1812 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR34BX184AKURAB
CDR34BX184AKURAB CAD Models
CDR34BX184AKURAB Part Data Attributes
|
CDR34BX184AKURAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR34BX184AKURAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX184AKURAB
This table gives cross-reference parts and alternative options found for CDR34BX184AKURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX184AKURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR34BX184AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | KEMET Corporation | CDR34BX184AKURAB vs CDR34BX184AKYP |
CDR34BX184AKYPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKYPAJ |
CDR34BX184AKUMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKUMAT |
CDR34BX184AKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKZSAJ |
CDR34BX184AKMPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKMPAJ |
CDR34BX184AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKURAB |
CDR04BX184AKURAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR04BX184AKURAT |
CDR34BX184AKYSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKYSAR |
CDR34BX184AKMRAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKMRAT |
CDR34BX184AKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAB vs CDR34BX184AKYPAB |