Part Details for CDR34BX184AKURAR by Vishay Vitramon
Overview of CDR34BX184AKURAR by Vishay Vitramon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR34BX184AKURAR
CDR34BX184AKURAR CAD Models
CDR34BX184AKURAR Part Data Attributes
|
CDR34BX184AKURAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR34BX184AKURAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/10 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CDR34BX184AKURAR
This table gives cross-reference parts and alternative options found for CDR34BX184AKURAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR34BX184AKURAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR04BX184AKURAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BX184AKURAR vs CDR04BX184AKURAB |
CDR34BX184AKUPAT | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | CDR34BX184AKURAR vs CDR34BX184AKUPAT |
CDR34BX184AKZM | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, 1812, | Presidio Components Inc | CDR34BX184AKURAR vs CDR34BX184AKZM |
CDR34BX184AKMSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BX184AKURAR vs CDR34BX184AKMSAB |
CDR34BX184AKMPAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAR vs CDR34BX184AKMPAJ |
CDR34BX184AKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAR vs CDR34BX184AKZRAJ |
CDR34BX184AKWR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.18uF, Surface Mount, 1812, | Presidio Components Inc | CDR34BX184AKURAR vs CDR34BX184AKWR |
CDR34BX184AKZSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAR vs CDR34BX184AKZSAJ |
CDR34BX184AKYMAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Vishay Intertechnologies | CDR34BX184AKURAR vs CDR34BX184AKYMAR |
CDR04BX184AKWSAR | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.18 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE | Vishay Vitramon | CDR34BX184AKURAR vs CDR04BX184AKWSAR |