Part Details for CDR35BP103BFMM by Kyocera AVX Components
Overview of CDR35BP103BFMM by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP103BFMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CDR35BP103BFMM-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5183 | Buy Now |
DISTI #
CDR35BP103BFMM
|
Avnet Americas | Cap Ceramic 0.01uF 100V C0G 1% SMD 1825 (1%FR) 125?C Bulk - Bulk (Alt: CDR35BP103BFMM) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7286 | Buy Now |
Part Details for CDR35BP103BFMM
CDR35BP103BFMM CAD Models
CDR35BP103BFMM Part Data Attributes
|
CDR35BP103BFMM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP103BFMM
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP103BFMM
This table gives cross-reference parts and alternative options found for CDR35BP103BFMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP103BFMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP103BFWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP103BFMM vs CDR35BP103BFWSAB |
CDR35BP103BFSS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP103BFMM vs CDR35BP103BFSS |
C1825N103F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP103BFMM vs C1825N103F1GRL |
CDR35BP103BFUP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP103BFMM vs CDR35BP103BFUP |
CDR35BP103BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP103BFMM vs CDR35BP103BFWR |
C1825N103F1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP103BFMM vs C1825N103F1GPL |
CDR35BP103BFSR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP103BFMM vs CDR35BP103BFSR |
C1825N103F1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP103BFMM vs C1825N103F1GSC |
CDR35BP103BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP103BFMM vs CDR35BP103BFWP |
C1825N103F1GSL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP103BFMM vs C1825N103F1GSL |