Part Details for CDR35BP103BFWM by KEMET Corporation
Overview of CDR35BP103BFWM by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BP103BFWM
CDR35BP103BFWM CAD Models
CDR35BP103BFWM Part Data Attributes
|
CDR35BP103BFWM
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BP103BFWM
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP103BFWM
This table gives cross-reference parts and alternative options found for CDR35BP103BFWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP103BFWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP103BFWMAT | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.01 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BP103BFWM vs CDR35BP103BFWMAT |
CDR35BP103BFTR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | Kyocera AVX Components | CDR35BP103BFWM vs CDR35BP103BFTR |
CDR35BP103BFWP | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | Presidio Components Inc | CDR35BP103BFWM vs CDR35BP103BFWP |
CDR35BP103BFTS | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | Kyocera AVX Components | CDR35BP103BFWM vs CDR35BP103BFTS |
CDR35BP103BFZR | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | Presidio Components Inc | CDR35BP103BFWM vs CDR35BP103BFZR |
CDR35BP103BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP103BFWM vs CDR35BP103BFUR |
CDR35BP103BFUPAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.01 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP103BFWM vs CDR35BP103BFUPAP |
CDR35BP103BFTM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | Kyocera AVX Components | CDR35BP103BFWM vs CDR35BP103BFTM |
CDR35BP103BFYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP103BFWM vs CDR35BP103BFYM |
CDR35BP103BFZM | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.01uF, 1825, | Presidio Components Inc | CDR35BP103BFWM vs CDR35BP103BFZM |