Part Details for CDR35BP113AFUSAB by Vishay Intertechnologies
Overview of CDR35BP113AFUSAB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP113AFUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP113AFUSAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR35BP113AFUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9618 / $16.4662 | Buy Now |
DISTI #
CDR35BP113AFUSAB
|
Avnet Americas | CAPACITOR CERAMIC MLCC SMD - Bulk (Alt: CDR35BP113AFUSAB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9618 / $16.4662 | Buy Now |
Part Details for CDR35BP113AFUSAB
CDR35BP113AFUSAB CAD Models
CDR35BP113AFUSAB Part Data Attributes:
|
CDR35BP113AFUSAB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CDR35BP113AFUSAB
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP113AFUSAB
This table gives cross-reference parts and alternative options found for CDR35BP113AFUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP113AFUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP113AFUP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs CDR35BP113AFUP |
CDR35BP113AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs CDR35BP113AFSP |
CDR35BP113AFYR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs CDR35BP113AFYR |
C1825N113F5GPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs C1825N113F5GPC |
CDR35BP113AFSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs CDR35BP113AFSM |
CDR35BP113AFSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs CDR35BP113AFSR |
CDR35BP113AFUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP113AFUSAB vs CDR35BP113AFUSAJ |
CDR35BP113AFUSAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP113AFUSAB vs CDR35BP113AFUSAT |
CDR35BP113AFZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs CDR35BP113AFZP |
CDR35BP113AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AFUSAB vs CDR35BP113AFUM |