Part Details for CDR35BP113AJURAB by Vishay Vitramon
Overview of CDR35BP113AJURAB by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP113AJURAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP113AJURAB-ND
|
DigiKey | CAP CER 0.011UF 50V BP 1825 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR35BP113AJURAB
CDR35BP113AJURAB CAD Models
CDR35BP113AJURAB Part Data Attributes
|
CDR35BP113AJURAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BP113AJURAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.011 uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP113AJURAB
This table gives cross-reference parts and alternative options found for CDR35BP113AJURAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP113AJURAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP113AJWP | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.011uF, 1825, | Metuchen Capacitors Inc | CDR35BP113AJURAB vs CDR35BP113AJWP |
CDR35BP113AJUSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP113AJURAB vs CDR35BP113AJUSAR |
CDR35BP113AJWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AJURAB vs CDR35BP113AJWM |
CDR35BP113AJZS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AJURAB vs CDR35BP113AJZS |
CDR35BP113AJUSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.011 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP113AJURAB vs CDR35BP113AJUSAB |
CDR35BP113AJYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AJURAB vs CDR35BP113AJYS |
CDR35BP113AJUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AJURAB vs CDR35BP113AJUM |
CDR35BP113AJTS | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, -/+30ppm/Cel TC, 0.011uF, 1825, | Kyocera AVX Components | CDR35BP113AJURAB vs CDR35BP113AJTS |
CDR35BP113AJWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP113AJURAB vs CDR35BP113AJWM |
C1825N113J5GRC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.011uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP113AJURAB vs C1825N113J5GRC |