Part Details for CDR35BP123AKUSAR by Vishay Vitramon
Overview of CDR35BP123AKUSAR by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP123AKUSAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP123AKUSAR-ND
|
DigiKey | CAP CER 0.012UF 50V BP 1825 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR35BP123AKUSAR
CDR35BP123AKUSAR CAD Models
CDR35BP123AKUSAR Part Data Attributes
|
CDR35BP123AKUSAR
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BP123AKUSAR
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.012 uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 11.25/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP123AKUSAR
This table gives cross-reference parts and alternative options found for CDR35BP123AKUSAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP123AKUSAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP123AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs CDR35BP123AKYM |
C1825N123K5GRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs C1825N123K5GRL |
CDR35BP123AKSM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs CDR35BP123AKSM |
CDR35BP123AKSR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs CDR35BP123AKSR |
CDR35BP123AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs CDR35BP123AKYP |
CDR35BP123AKYS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs CDR35BP123AKYS |
CDR35BP123AKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP123AKUSAR vs CDR35BP123AKUSAJ |
CDR35BP123AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, -/+30ppm/Cel TC, 0.012uF, 1825, | Presidio Components Inc | CDR35BP123AKUSAR vs CDR35BP123AKMR |
C1825N123K5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs C1825N123K5GML |
C1825N123K5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP123AKUSAR vs C1825N123K5GPL |