There are no models available for this part yet.
Overview of CDR35BP203AFSS by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR35BP203AFSS by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51J4926
|
Newark | Capacitor, ceramic,20Nf,50Vdc,1-% Tol,1+% Tol, bp-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CDR35BP203AFSS RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8100 | Buy Now | |
DISTI #
478-CDR35BP203AFSS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5183 | Buy Now | |
DISTI #
CDR35BP203AFSS
|
Avnet Americas | Cap Ceramic 0.02uF 50V C0G 1% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BP203AFSS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7286 | Buy Now | |
DISTI #
CDR35BP203AFSS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$21.6000 | Buy Now |
CAD Models for CDR35BP203AFSS by Kyocera AVX Components
Part Data Attributes for CDR35BP203AFSS by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.02 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for CDR35BP203AFSS
This table gives cross-reference parts and alternative options found for CDR35BP203AFSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP203AFSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N203F5GRL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs C1825N203F5GRL |
CDR35BP203AFTR | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.02uF, 1825, | Kyocera AVX Components | CDR35BP203AFSS vs CDR35BP203AFTR |
C1825N203F5GPL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs C1825N203F5GPL |
CDR35BP203AFUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.02 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP203AFSS vs CDR35BP203AFUSAJ |
CDR35BP203AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs CDR35BP203AFSS |
C1825N203F5GPH7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs C1825N203F5GPH7246 |
CDR35BP203AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs CDR35BP203AFWM |
C1825N203F5GPC7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs C1825N203F5GPC7246 |
CDR35BP203AFZR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs CDR35BP203AFZR |
CDR35BP203AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.02uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP203AFSS vs CDR35BP203AFUM |