There are no models available for this part yet.
Overview of CDR35BP223AFSM by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDR35BP223AFSM by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
581-CDR35BP223AFSM
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT SMP MLC HI-REL RoHS: Not Compliant | 0 |
|
Order Now |
CAD Models for CDR35BP223AFSM by Kyocera AVX Components
Part Data Attributes for CDR35BP223AFSM by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Additional Feature
|
MIL-PRF-55681
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
BULK
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BP
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.4 mm
|
Alternate Parts for CDR35BP223AFSM
This table gives cross-reference parts and alternative options found for CDR35BP223AFSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP223AFSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP223AFUM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFSM vs CDR35BP223AFUM |
CDR35BP223AFWRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP223AFSM vs CDR35BP223AFWRAJ |
CDR35BP223AFUSAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP223AFSM vs CDR35BP223AFUSAB |
CDR35BP223AFYSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP223AFSM vs CDR35BP223AFYSAJ |
C1825N223F5GSL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFSM vs C1825N223F5GSL |
CDR35BP223AFYSAC | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BP, 0.022 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP223AFSM vs CDR35BP223AFYSAC |
CDR35BP223AFUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFSM vs CDR35BP223AFUS |
CDR35BP223AFYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFSM vs CDR35BP223AFYM |
C1825N223F5GPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFSM vs C1825N223F5GPC |
CDR35BP223AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFSM vs CDR35BP223AFWM |