Part Details for CDR35BP223AFUS by Kyocera AVX Components
Overview of CDR35BP223AFUS by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP223AFUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51J4966
|
Newark | Ceramic Capacitor 0.022Uf 50V, C0G, 1%, 1825, Capacitance:0.022µf, Voltage(Dc):50V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Cdr Series Rohs Compliant: No |Kyocera Avx CDR35BP223AFUS RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1500 / $52.9100 | Buy Now |
DISTI #
478-CDR35BP223AFUS-ND
|
DigiKey | CAP CER SMP MLC HI-REL Min Qty: 1000 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5183 | Buy Now |
DISTI #
CDR35BP223AFUS
|
Avnet Americas | Cap Ceramic 0.022uF 50V C0G 1% SMD 1825 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR35BP223AFUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7286 | Buy Now |
|
Bristol Electronics | 1060 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
DISTI #
CDR35BP223AFUS
|
Richardson RFPD | MILITARY QPL CERAMIC CHIP CAPACITORS RoHS: Not Compliant Min Qty: 1000 | 0 |
|
$21.6000 | Buy Now |
Part Details for CDR35BP223AFUS
CDR35BP223AFUS CAD Models
CDR35BP223AFUS Part Data Attributes
|
CDR35BP223AFUS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP223AFUS
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP223AFUS
This table gives cross-reference parts and alternative options found for CDR35BP223AFUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP223AFUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N223F5GSC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUS vs C1825N223F5GSC |
CDR35BP223AFSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUS vs CDR35BP223AFSP |
CDR35BP223AFWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUS vs CDR35BP223AFWM |
CDR35BP223AFWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFUS vs CDR35BP223AFWS |
CDR35BP223AFWP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFUS vs CDR35BP223AFWP |
CDR35BP223AFMM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFUS vs CDR35BP223AFMM |
C1825N223F5GML | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUS vs C1825N223F5GML |
CDR35BP223AFZP | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, -/+30ppm/Cel TC, 0.022uF, 1825, | Kyocera AVX Components | CDR35BP223AFUS vs CDR35BP223AFZP |
CDR35BP223AFSS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP223AFUS vs CDR35BP223AFSS |
CDR35BP223AFMP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.022uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP223AFUS vs CDR35BP223AFMP |