Part Details for CDR35BP472BJUR by KEMET Corporation
Overview of CDR35BP472BJUR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDR35BP472BJUR
CDR35BP472BJUR CAD Models
CDR35BP472BJUR Part Data Attributes
|
CDR35BP472BJUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BP472BJUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP472BJUR
This table gives cross-reference parts and alternative options found for CDR35BP472BJUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP472BJUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N472J1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs C1825N472J1GRL |
C1825N472J1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs C1825N472J1GSC |
CDR35BP472BJZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs CDR35BP472BJZP |
C1825N472J1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs C1825N472J1GPC |
CDR35BP472BJZPAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0047 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP472BJUR vs CDR35BP472BJZPAC |
CDR35BP472BJSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs CDR35BP472BJSM |
CDR35BP472BJUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs CDR35BP472BJUS |
CDR35BP472BJUSAP | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0047 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP472BJUR vs CDR35BP472BJUSAP |
C1825N472J1GMC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs C1825N472J1GMC |
CDR35BP472BJYM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0047uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP472BJUR vs CDR35BP472BJYM |