Part Details for CDR35BP512BKUSAT by Vishay Vitramon
Overview of CDR35BP512BKUSAT by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP512BKUSAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP512BKUSAT-ND
|
DigiKey | CAP CER 5100PF 100V BP 1825 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR35BP512BKUSAT
CDR35BP512BKUSAT CAD Models
CDR35BP512BKUSAT Part Data Attributes
|
CDR35BP512BKUSAT
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BP512BKUSAT
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0051 uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP512BKUSAT
This table gives cross-reference parts and alternative options found for CDR35BP512BKUSAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP512BKUSAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1825N512K1GSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs C1825N512K1GSC |
CDR35BP512BKZP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs CDR35BP512BKZP |
CDR35BP512BKUSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP512BKUSAT vs CDR35BP512BKUSAB |
CDR35BP512BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs CDR35BP512BKSM |
C1825N512K1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs C1825N512K1GPL |
C1825N512K1GML | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs C1825N512K1GML |
CDR35BP512BKUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs CDR35BP512BKUR |
CDR35BP512BKYRAC | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BP, 0.0051 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BP512BKUSAT vs CDR35BP512BKYRAC |
CDR35BP512BKYP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs CDR35BP512BKYP |
CDR35BP512BKZS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BP, 30ppm/Cel TC, 0.0051uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP512BKUSAT vs CDR35BP512BKZS |