Part Details for CDR35BP562BFUR by KYOCERA AVX Components
Overview of CDR35BP562BFUR by KYOCERA AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP562BFUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32449469
|
Verical | Cap Ceramic 0.0056uF 100V BP 1% Pad SMD 1825 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 97 Package Multiple: 1 Date Code: 1512 | Americas - 197 |
|
$1.0196 | Buy Now |
DISTI #
43426823
|
Verical | Cap Ceramic 0.0056uF 100V BP 1% Pad SMD 1825 (0.01%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2022 | Americas - 55 |
|
$45.5860 | Buy Now |