Part Details for CDR35BP622BFUP by Kyocera AVX Components
Overview of CDR35BP622BFUP by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BP622BFUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BP622BFUP
|
Avnet Americas | Cap Ceramic 0.0062uF 100V C0G 1% SMD 1825 (0.1%FR) 125?C Bulk - Bulk (Alt: CDR35BP622BFUP) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for CDR35BP622BFUP
CDR35BP622BFUP CAD Models
CDR35BP622BFUP Part Data Attributes
|
CDR35BP622BFUP
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CDR35BP622BFUP
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Additional Feature | MIL-PRF-55681 | |
Capacitance | 0.0062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BP | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BP622BFUP
This table gives cross-reference parts and alternative options found for CDR35BP622BFUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BP622BFUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BP622BFUR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP622BFUP vs CDR35BP622BFUR |
CDR35BP622BFWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP622BFUP vs CDR35BP622BFWP |
C1825N622F1GRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP622BFUP vs C1825N622F1GRC |
C1825N622F1GRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP622BFUP vs C1825N622F1GRL |
C1825N622F1GPC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP622BFUP vs C1825N622F1GPC |
C1825N622F1GSH | Cap,Ceramic,6.2nF,100VDC,1% -Tol,1% +Tol,C0G TC Code,-30,30ppm TC,CDR Mil Style,1825 Case | KEMET Corporation | CDR35BP622BFUP vs C1825N622F1GSH |
C1825N622F1GPL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP622BFUP vs C1825N622F1GPL |
CDR35BP622BFZSAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BP622BFUP vs CDR35BP622BFZSAT |
CDR35BP622BFWR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BP622BFUP vs CDR35BP622BFWR |
CDR35BP622BFUS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0062uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BP622BFUP vs CDR35BP622BFUS |