Part Details for CDR35BX104BKSS by KEMET Corporation
Overview of CDR35BX104BKSS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX104BKSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX104BKSS
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BX104BKSS) RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, BX, 15% TC, 0.1UF, SURFACE MOUNT, 1825 | 240 |
|
$3.0253 / $4.9059 | Buy Now |
DISTI #
CDR35BX104BKSS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 100V 10% Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$4.5900 / $5.1600 | Buy Now |
Part Details for CDR35BX104BKSS
CDR35BX104BKSS CAD Models
CDR35BX104BKSS Part Data Attributes
|
CDR35BX104BKSS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX104BKSS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX104BKSS
This table gives cross-reference parts and alternative options found for CDR35BX104BKSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX104BKSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX104BKMMAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKSS vs CDR35BX104BKMMAB |
CDR35BX104BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX104BKSS vs CDR35BX104BKWP |
CDR35BX104BKYMAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX104BKSS vs CDR35BX104BKYMAR |
CDR35BX104BKZSAB | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKSS vs CDR35BX104BKZSAB |
CDR35BX104BKYR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX104BKSS vs CDR35BX104BKYR |
CDR35BX104BKTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.1uF, 1825, | Kyocera AVX Components | CDR35BX104BKSS vs CDR35BX104BKTR |
CDR35BX104BKSP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX104BKSS vs CDR35BX104BKSP |
CDR35BX104BKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX104BKSS vs CDR35BX104BKWSAB |
CDR35BX104BKUSAR | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.1 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX104BKSS vs CDR35BX104BKUSAR |
C1825N104K1XRC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX104BKSS vs C1825N104K1XRC |