Part Details for CDR35BX154BKUS by KEMET Corporation
Overview of CDR35BX154BKUS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX154BKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2470-1-ND
|
DigiKey | CAP CER 0.15UF 100V BX 1825 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
90 In Stock |
|
$2.1545 / $5.4900 | Buy Now |
DISTI #
CDR35BX154BKUS
|
Avnet Americas | Cap Ceramic 0.15uF 100V X7R 10% SMD 1825 (0.001%FR) 125°C Bulk - Bulk (Alt: CDR35BX154BKUS) RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3382 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 100V, 10±% | 79 |
|
$8.6589 / $14.0415 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 150nf, 100V, 10±% | 7 |
|
$7.0208 / $14.0415 | Buy Now |
DISTI #
CDR35BX154BKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .15UF 100V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1500 / $3.2900 | Buy Now |
Part Details for CDR35BX154BKUS
CDR35BX154BKUS CAD Models
CDR35BX154BKUS Part Data Attributes
|
CDR35BX154BKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX154BKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1825 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX154BKUS
This table gives cross-reference parts and alternative options found for CDR35BX154BKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX154BKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX154BKUSAJ | CAPACITOR, CERAMIC, MULTILAYER, 100 V, BX, 0.15 uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | CDR35BX154BKUS vs CDR35BX154BKUSAJ |
CDR35BX154BKWP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUS vs CDR35BX154BKWP |
C1825N154K1XRL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUS vs C1825N154K1XRL |
C1825N154K1XML7189 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1825, | KEMET Corporation | CDR35BX154BKUS vs C1825N154K1XML7189 |
CDR35BX154BKSM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUS vs CDR35BX154BKSM |
CDR35BX154BKYS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX154BKUS vs CDR35BX154BKYS |
C1825N154K1XMC7246 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1825, | KEMET Corporation | CDR35BX154BKUS vs C1825N154K1XMC7246 |
CDR35BX154BKTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.15uF, 1825, | Kyocera AVX Components | CDR35BX154BKUS vs CDR35BX154BKTR |
CDR35BX154BKUSAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX154BKUS vs CDR35BX154BKUSAJ |
C1825N154K1XSC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.15uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX154BKUS vs C1825N154K1XSC |