Part Details for CDR35BX274AKUS by KYOCERA AVX Components
Overview of CDR35BX274AKUS by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX274AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32449428
|
Verical | Cap Ceramic 0.27uF 50V BX 10% Pad SMD 1825 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 347 Package Multiple: 1 Date Code: 1643 | Americas - 356 |
|
$0.2884 | Buy Now |