Part Details for CDR35BX274AKUSAB by Vishay Vitramon
Overview of CDR35BX274AKUSAB by Vishay Vitramon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX274AKUSAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR35BX274AKUSAB-ND
|
DigiKey | CAP CER 0.27UF 50V BX 1825 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CDR35BX274AKUSAB
CDR35BX274AKUSAB CAD Models
CDR35BX274AKUSAB Part Data Attributes
|
CDR35BX274AKUSAB
Vishay Vitramon
Buy Now
Datasheet
|
Compare Parts:
CDR35BX274AKUSAB
Vishay Vitramon
CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.27 uF, SURFACE MOUNT, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681/11 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX274AKUSAB
This table gives cross-reference parts and alternative options found for CDR35BX274AKUSAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX274AKUSAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX274AKURAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKUSAB vs CDR35BX274AKURAB |
CDR35BX274AKWSAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKUSAB vs CDR35BX274AKWSAJ |
CDR35BX274AKMMAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKUSAB vs CDR35BX274AKMMAB |
CDR35BX274AKZP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX274AKUSAB vs CDR35BX274AKZP |
CDR35BX274AKSP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX274AKUSAB vs CDR35BX274AKSP |
CDR35BX274AKUPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKUSAB vs CDR35BX274AKUPAB |
CDR35BX274AKWSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKUSAB vs CDR35BX274AKWSAB |
CDR35BX274AKYPAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKUSAB vs CDR35BX274AKYPAB |
CDR35BX274AKWRAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.27uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX274AKUSAB vs CDR35BX274AKWRAB |
CDR35BX274AKMR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.27uF, 1825, | Presidio Components Inc | CDR35BX274AKUSAB vs CDR35BX274AKMR |