Part Details for CDR35BX474AKUR by KEMET Corporation
Overview of CDR35BX474AKUR by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX474AKUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2487-ND
|
DigiKey | CAP CER 0.47UF 50V 10% BX 1825 Min Qty: 7500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9165 | Buy Now |
DISTI #
CDR35BX474AKUR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, BX, 1825 [4564 Metric] - Bulk (Alt: CDR35BX474AKUR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 132 |
|
$1.6501 | Buy Now |
DISTI #
80-CDR35BX474AKUR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 50V 10% RoHS: Not Compliant | 0 |
|
$5.9500 / $6.1900 | Order Now |
|
Bristol Electronics | 422 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 13 |
|
$0.3750 / $0.4500 | Buy Now |
DISTI #
CDR35BX474AKUR
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 50V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.0300 / $2.2500 | Buy Now |
DISTI #
CDR35BX474AKUR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, � 10%, BX, 1825 [4564 Metric] (Alt: CDR35BX474AKUR) RoHS: Not Compliant Min Qty: 363 Package Multiple: 363 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CDR35BX474AKUR
CDR35BX474AKUR CAD Models
CDR35BX474AKUR Part Data Attributes
|
CDR35BX474AKUR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX474AKUR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX474AKUR
This table gives cross-reference parts and alternative options found for CDR35BX474AKUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX474AKUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX474AKMSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUR vs CDR35BX474AKMSAB |
CDR35BX474AKZSAB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUR vs CDR35BX474AKZSAB |
CDR35BX474AKZRAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUR vs CDR35BX474AKZRAJ |
CDR35BX474AKWS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX474AKUR vs CDR35BX474AKWS |
CDR35BX474AKURAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUR vs CDR35BX474AKURAR |
CDR35BX474AKZSAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUR vs CDR35BX474AKZSAR |
CDR35BX474AKUS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Presidio Components Inc | CDR35BX474AKUR vs CDR35BX474AKUS |
CDR35BX474AKSP-T&R | Ceramic Capacitor, Ceramic, | KEMET Corporation | CDR35BX474AKUR vs CDR35BX474AKSP-T&R |
CDR35BX474AKWPAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX474AKUR vs CDR35BX474AKWPAB |
CDR35BX474AKYRAB | CAPACITOR, CERAMIC, MULTILAYER, 50 V, BX, 0.47 uF, SURFACE MOUNT, 1825, CHIP, HALOGEN FREE | Vishay Vitramon | CDR35BX474AKUR vs CDR35BX474AKYRAB |