Part Details for CDR35BX474AKUS by KEMET Corporation
Overview of CDR35BX474AKUS by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDR35BX474AKUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-CDR35BX474AKUSCT-ND
|
DigiKey | CAP CER 0.47UF 50V BX 1825 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
832 In Stock |
|
$2.0836 / $4.0900 | Buy Now |
DISTI #
CDR35BX474AKUS
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 10% SMD 1825 (0.001%FR) 125?C Bulk - Bulk (Alt: CDR35BX474AKUS) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6501 | Buy Now |
DISTI #
66977374
|
Verical | Cap Ceramic 0.47uF 50V BX 10% Pad SMD 1825 (0.001%FR) 125°C Bulk RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2250 | Americas - 4 |
|
$1.9500 / $3.7860 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 480 |
|
$4.1250 / $7.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 77 |
|
$3.0962 / $5.0208 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 17 |
|
$0.6250 / $0.7500 | Buy Now |
DISTI #
CDR35BX474AKUS
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .47UF 50V 10% Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.0300 / $2.2500 | Buy Now |
DISTI #
C1S408400260079
|
Chip1Stop | Cap Ceramic 0.47uF 50V BX 10% Pad SMD 1825 (0.001%FR) 125C Bulk RoHS: Not Compliant pbFree: No | 4 |
|
$3.7860 | Buy Now |
Part Details for CDR35BX474AKUS
CDR35BX474AKUS CAD Models
CDR35BX474AKUS Part Data Attributes
|
CDR35BX474AKUS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CDR35BX474AKUS
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for CDR35BX474AKUS
This table gives cross-reference parts and alternative options found for CDR35BX474AKUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR35BX474AKUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDR35BX474AKZMAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUS vs CDR35BX474AKZMAT |
CDR35BX474AKWM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX474AKUS vs CDR35BX474AKWM |
C1825N474K5XRL7246 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, -/+15ppm/Cel TC, 0.47uF, 1825, | KEMET Corporation | CDR35BX474AKUS vs C1825N474K5XRL7246 |
C1825N474K5XPC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX474AKUS vs C1825N474K5XPC |
CDR35BX474AKUR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX474AKUS vs CDR35BX474AKUR |
CDR35BX474AKZMAJ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUS vs CDR35BX474AKZMAJ |
CDR35BX474AKYM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX474AKUS vs CDR35BX474AKYM |
CDR35BX474AKWR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | KEMET Corporation | CDR35BX474AKUS vs CDR35BX474AKWR |
CDR35BX474AKYP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | CDR35BX474AKUS vs CDR35BX474AKYP |
CDR35BX474AKZRAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.47uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | CDR35BX474AKUS vs CDR35BX474AKZRAR |