There are no models available for this part yet.
Overview of CDR36BX472AJURAJ by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Electronic Manufacturing
Price & Stock for CDR36BX472AJURAJ by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CDR36BX472AJURAJ
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700PF 50V 5% Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
CAD Models for CDR36BX472AJURAJ by Vishay Intertechnologies
Part Data Attributes for CDR36BX472AJURAJ by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.91 mm
|
JESD-609 Code
|
e0
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-55681/12
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.81 mm
|
Alternate Parts for CDR36BX472AJURAJ
This table gives cross-reference parts and alternative options found for CDR36BX472AJURAJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDR36BX472AJURAJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03028BX472AJU7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJU7189 |
03028BX472AJU7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJU7246 |
03028BX472AJUM7292 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJUM7292 |
03028BX472AJZL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJZL |
03028BX472AJUL7292 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJUL7292 |
03028BX472AJZM7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJZM7246 |
03028BX472AJZH7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJZH7189 |
03028BX472AJZL7246 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.0047uF, 0603, | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJZL7246 |
03028BX472AJUC7292 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJUC7292 |
03028BX472AJZM7189 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BX, 15% TC, 0.0047uF, Surface Mount, 0603, CHIP | KEMET Corporation | CDR36BX472AJURAJ vs 03028BX472AJZM7189 |