-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2452
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 3.3 V, Sod-323, 2, 4 V Rohs Compliant: Yes |Bourns CDSOD323-T03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20528 |
|
$0.3790 / $0.6140 | Buy Now |
DISTI #
75K7082
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Unidirectional, 3.3 V, Sod-323, 2, 4 V |Bourns CDSOD323-T03 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2550 | Buy Now |
DISTI #
CDSOD323-T03CT-ND
|
DigiKey | TVS DIODE 3.3VWM 19VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
242203 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
CDSOD323-T03
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T03) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2000 / $0.2272 | Buy Now |
DISTI #
CDSOD323-T03
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T03) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1625 / $0.2272 | Buy Now |
DISTI #
CDSOD323-T03
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T03) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-CDSOD323-T03
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode 3VOLT RoHS: Compliant | 48799 |
|
$0.2000 / $0.5900 | Buy Now |
DISTI #
V36:1790_06247447
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2303 | Americas - 48000 |
|
$0.1953 / $0.2291 | Buy Now |
DISTI #
V72:2272_06247447
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 7102 |
|
$0.2314 / $0.5307 | Buy Now |
DISTI #
E02:0323_00456756
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2405 | Europe - 3000 |
|
$0.2140 / $0.2464 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T03
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T03
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 125 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |