There are no models available for this part yet.
Overview of CDSOD323-T03C. by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CDSOD323-T03C. by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC6695
|
Newark | Diode Case Style:Sod-323, No. Of Pins:2Pins, Product Range:Cdsod323 Series, Clamping Voltage Max:19V, Minimum Breakdown Voltage:4V, Peak Pulse Power Dissipation:350W, Reverse Standoff Voltage:3.3V, Tvs Polarity:Bidirectional Rohs Compliant: Yes |Bourns CDSOD323-T03C. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2250 / $0.3000 | Buy Now | |
DISTI #
CDSOD323-T03C.
|
TTI | ESD Protection Diodes / TVS Diodes DIODE 3V RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Cut Tape |
Americas - 1050 In Stock |
|
$0.4580 | Buy Now |