Part Details for CDSOD323-T05S-Q by Bourns Inc
Overview of CDSOD323-T05S-Q by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CDSOD323-T05S-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9396
|
Newark | Esd Protection Diode, 5V, Sod-323, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Cdsod323 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Bourns CDSOD323-T05S-Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4935 |
|
$0.3670 / $0.6140 | Buy Now |
DISTI #
118-CDSOD323-T05S-QCT-ND
|
DigiKey | ESD PROTECTION DIODE, SOD-323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12843 In Stock |
|
$0.2505 / $0.5900 | Buy Now |
DISTI #
CDSOD323-T05S-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T05S-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1938 / $0.2201 | Buy Now |
DISTI #
652-CDSOD323-T05S-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes 500W 5V UniDir SOD323 AEC-Q101 RoHS: Compliant | 99908 |
|
$0.1930 / $0.4700 | Buy Now |
DISTI #
V72:2272_22402719
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1920 Container: Cut Strips | Americas - 2064 |
|
$0.1824 / $0.2998 | Buy Now |
DISTI #
73202566
|
RS | A 5V, 350W, uni-directional, standard cap, AECQ compliant SOD323 pkg TVS Diode | Bourns CDSOD323-T05S-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5900 | RFQ |
|
Onlinecomponents.com |
12000 In Stock |
|
$0.2009 / $0.2352 | Buy Now | |
DISTI #
65102021
|
Verical | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 12000 |
|
$0.2782 / $0.3267 | Buy Now |
DISTI #
33648051
|
Verical | ESD Suppressor TVS Uni-Dir 5V Automotive AEC-Q101 2-Pin SOD-323 T/R Min Qty: 33 Package Multiple: 1 Date Code: 1920 | Americas - 2064 |
|
$0.1824 / $0.2790 | Buy Now |
DISTI #
CDSOD323-T05S-Q
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T05S-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1938 / $0.2201 | Buy Now |
Part Details for CDSOD323-T05S-Q
CDSOD323-T05S-Q CAD Models
CDSOD323-T05S-Q Part Data Attributes
|
CDSOD323-T05S-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T05S-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-02-13 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |