-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDSOD323-T05SCT-ND
|
DigiKey | TVS DIODE 5VWM 13.5VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39164 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
652-CDSOD323-T05S
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unidirectional Std Cap RoHS: Compliant | 122440 |
|
$0.2060 / $0.5900 | Buy Now |
DISTI #
71279209
|
RS | A 5V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T05S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3030 / $0.3370 | RFQ |
|
Onlinecomponents.com | ESD Suppressors / TVS Diodes - 5V - 2-Pin - SOD-323 - 175(Typ) pF - Surface Mount. RoHS: Compliant |
13696 In Stock |
|
$0.1961 / $0.2234 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 8605 |
|
$0.5940 / $1.8000 | Buy Now |
|
Quest Components | 5 V, 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, SOD-323 | 22 |
|
$0.5600 / $0.7000 | Buy Now |
|
Quest Components | 5 V, 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, SOD-323 | 760 |
|
$0.3030 / $0.7575 | Buy Now |
|
Quest Components | 5 V, 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, SOD-323 | 6884 |
|
$0.6600 / $2.4000 | Buy Now |
DISTI #
CDSOD323-T05S
|
TTI | ESD Suppressors / TVS Diodes Unidirectional Std Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 117000 In Stock |
|
$0.2020 / $0.2230 | Buy Now |
DISTI #
CDSOD323-T05S
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T05S) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 18000 |
|
$0.1955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T05S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T05S
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOD323-T05S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOD323-T05S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRV05-4LC-T7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-6 | ProTek Devices | CDSOD323-T05S vs SRV05-4LC-T7 |
SZNSP2201MR6T1G | 2ch Low Clamping Voltage ESD & Surge Protection Diode Array 2ch ESD & Surge Protection Device: AEC-Q101.revD Automotive Qualified, 3000-REEL, Automotive Qualified | onsemi | CDSOD323-T05S vs SZNSP2201MR6T1G |
SRDA05-4.T | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, MS-012AA, ROHS COMPLIANT, SOP-8 | Semtech Corporation | CDSOD323-T05S vs SRDA05-4.T |
RCLAMP0534N.TCT | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 3 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SLP3020N10, 10 PIN | Semtech Corporation | CDSOD323-T05S vs RCLAMP0534N.TCT |
USBQNM50405E3/TR7 | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | CDSOD323-T05S vs USBQNM50405E3/TR7 |
SZNSP4201MR6T1G | Low Clamping Voltage Surge Protection Diode Array, 3000-REEL, Automotive Qualified | onsemi | CDSOD323-T05S vs SZNSP4201MR6T1G |