Part Details for CDSOD323-T08 by Bourns Inc
Overview of CDSOD323-T08 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CDSOD323-T08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7086
|
Newark | Dio Tvs Vwm 08V 350W Unidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2120 / $0.2550 | Buy Now |
DISTI #
118-CDSOD323-T08CT-ND
|
DigiKey | TVS DIODE 8VWM 18.5VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4019 In Stock |
|
$0.2000 / $0.6100 | Buy Now |
DISTI #
CDSOD323-T08
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T08) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1787 / $0.2272 | Buy Now |
DISTI #
652-CDSOD323-T08
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode 8VOLT RoHS: Compliant | 17871 |
|
$0.2000 / $0.5600 | Buy Now |
DISTI #
V72:2272_06247456
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 8V 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1939 Container: Cut Strips | Americas - 5311 |
|
$0.1882 / $0.3223 | Buy Now |
DISTI #
73202567
|
RS | A 8V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T08 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 / $0.3260 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 8V 2-Pin SOD-323 |
9000 In Stock |
|
$0.1941 / $0.2244 | Buy Now |
DISTI #
66403692
|
Verical | ESD Suppressor TVS Uni-Dir 8V 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2237 | Americas - 9000 |
|
$0.2890 / $0.3262 | Buy Now |
DISTI #
41661693
|
Verical | ESD Suppressor TVS Uni-Dir 8V 2-Pin SOD-323 T/R Min Qty: 32 Package Multiple: 1 Date Code: 1939 | Americas - 5311 |
|
$0.1882 / $0.3005 | Buy Now |
DISTI #
CDSOD323-T08
|
TTI | ESD Suppressors / TVS Diodes TVS Diode 8VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1980 / $0.2160 | Buy Now |
Part Details for CDSOD323-T08
CDSOD323-T08 CAD Models
CDSOD323-T08 Part Data Attributes
|
CDSOD323-T08
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T08
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 18.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |