Part Details for CDSOD323-T08S by Bourns Inc
Overview of CDSOD323-T08S by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CDSOD323-T08S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6889
|
Newark | Dio Tvs Vwm 08V 500W Unidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T08S Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2180 / $0.2630 | Buy Now |
DISTI #
04AK5839
|
Newark | Trans Voltage Suppressor Diode, 500W, 8V V(Rwm), Unidirectional, 1 Element, Silicon |Bourns CDSOD323-T08S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $0.6650 | Buy Now |
DISTI #
CDSOD323-T08SCT-ND
|
DigiKey | TVS DIODE 8VWM 16.9VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18686 In Stock |
|
$0.2062 / $0.6200 | Buy Now |
DISTI #
652-CDSOD323-T08S
|
Mouser Electronics | ESD Suppressors / TVS Diodes Unidirectional Std Cap RoHS: Compliant | 7720 |
|
$0.2060 / $0.6100 | Buy Now |
DISTI #
V72:2272_06247460
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 8V 13.4Vc 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 3935 |
|
$0.1941 / $0.3372 | Buy Now |
DISTI #
73202570
|
RS | A 8V, 350W, uni-directional, standard capacitance SOD323 pkg TVS Diode | Bourns CDSOD323-T08S RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3030 / $0.3370 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 8V 2-Pin SOD-323 T/R RoHS: Compliant |
12000 In Stock |
|
$0.1999 / $0.2312 | Buy Now |
DISTI #
71286924
|
Verical | ESD Suppressor Diode TVS Uni-Dir 8V 13.4Vc 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2329 | Americas - 12000 |
|
$0.2882 / $0.3364 | Buy Now |
DISTI #
66715789
|
Verical | ESD Suppressor Diode TVS Uni-Dir 8V 13.4Vc 2-Pin SOD-323 T/R Min Qty: 31 Package Multiple: 1 Date Code: 2248 | Americas - 3935 |
|
$0.1941 / $0.3161 | Buy Now |
|
Quest Components | 9600 |
|
$0.2328 / $0.7760 | Buy Now |
Part Details for CDSOD323-T08S
CDSOD323-T08S CAD Models
CDSOD323-T08S Part Data Attributes
|
CDSOD323-T08S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T08S
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 8.5 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |