-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2466
|
Newark | Transient Voltage Suppressor, Tvs, Cdsod323 Series, Bidirectional, 12 V, Sod-323, 2, 13.3 V Rohs Compliant: Yes |Bourns CDSOD323-T12C-DSL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1986 |
|
$0.4540 / $0.7280 | Buy Now |
DISTI #
67T2646
|
Newark | Esd Protection Device, 12V, Sod-323-2, Clamping Voltage Vc Max:28.3V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:12V, Power Dissipation Pd:-, Product Range:Cdsod323 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Bourns CDSOD323-T12C-DSL Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3030 | Buy Now |
DISTI #
67T2645
|
Newark | Tvs-Diode, 12V, Bi-Directional, Sod-323, Product Range:Cdsod323 Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:12V, Clamping Voltage Vc Max:19V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Breakdown Voltage Max:-Rohs Compliant: Yes |Bourns CDSOD323-T12C-DSL Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4180 | Buy Now |
DISTI #
CDSOD323-T12C-DSLCT-ND
|
DigiKey | TVS DIODE 12VWM 28.3VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38139 In Stock |
|
$0.2375 / $0.7200 | Buy Now |
DISTI #
CDSOD323-T12C-DSL
|
Avnet Americas | ESD Suppressor TVS ±30KV 2-Pin SOD-323 - Tape and Reel (Alt: CDSOD323-T12C-DSL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
RFQ | |
DISTI #
652-CDSOD323T12CDSL
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE 28.3V @ 11A RoHS: Compliant | 10996 |
|
$0.2380 / $0.7100 | Buy Now |
DISTI #
V72:2272_06247678
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-323 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 Container: Cut Strips | Americas - 11850 |
|
$0.2551 / $0.6847 | Buy Now |
DISTI #
73202573
|
RS | A 12V, 350W, bi-directional, SOD323 pkg TVS Diode | Bourns CDSOD323-T12C-DSL RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7000 | RFQ |
|
Onlinecomponents.com | ESD Suppressors / TVS Diodes - 12V - 2-Pin - SOD-323 - 3(Typ) pF - Surface Mount. RoHS: Compliant |
39000 In Stock |
|
$0.2328 / $0.2634 | Buy Now |
DISTI #
62207097
|
Verical | ESD Suppressor TVS Bi-Dir 12V 2-Pin SOD-323 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2202 | Americas - 39000 |
|
$0.3045 / $0.3764 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOD323-T12C-DSL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T12C-DSL
Bourns Inc
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 2 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 13.3 V | |
Clamping Voltage-Max | 28.3 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CDSOD323-T12C-DSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDSOD323-T12C-DSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STS321120B100 | Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Bidirectional, 2 Element, Silicon, SOD-323, 2 PIN | Eaton Corporation | CDSOD323-T12C-DSL vs STS321120B100 |