Part Details for CDSOD323-T24C-DSLQ by Bourns Inc
Overview of CDSOD323-T24C-DSLQ by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CDSOD323-T24C-DSLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3569
|
Newark | Dio Tvs Vwm 12V 350W Bidir Sod323 /Tape & Reel - 7" Reel |Bourns CDSOD323-T24C-DSLQ Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2740 | Buy Now |
DISTI #
118-CDSOD323-T24C-DSLQCT-ND
|
DigiKey | TVS DIODE 24VWM 56VC SOD323 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6468 In Stock |
|
$0.2500 / $0.7600 | Buy Now |
DISTI #
CDSOD323-T24C-DSLQ
|
Avnet Americas | Diode TVS Bi-Direction 24V 350W 2-Pin SOD-323 T/R - Tape and Reel (Alt: CDSOD323-T24C-DSLQ) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2840 | Buy Now |
DISTI #
652-CDSOD323T24CDSLQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 350W BiDirection SOD323 AECQ RoHS: Compliant | 10948 |
|
$0.2500 / $0.6400 | Buy Now |
DISTI #
V72:2272_21593201
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 4971 |
|
$0.2565 / $0.4049 | Buy Now |
DISTI #
73202588
|
RS | A 24V, 350W, bi-directional, AECQ compliant SOD323 pkg TVS Diode | Bourns CDSOD323-T24C-DSLQ RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3670 / $0.4080 | RFQ |
|
Onlinecomponents.com | A 24V, 350W, bi-directional, AECQ compliant SOD323 pkg TVS Diode | Bourns CDSOD323-T24C-DSLQ |
12000 In Stock |
|
$0.2440 / $0.2860 | Buy Now |
DISTI #
78401403
|
Verical | ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2406 | Americas - 12000 |
|
$0.3763 | Buy Now |
DISTI #
60131249
|
Verical | ESD Suppressor TVS Bi-Dir 24V 2-Pin SOD-323 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2134 | Americas - 4971 |
|
$0.2565 / $0.3785 | Buy Now |
DISTI #
CDSOD323-T24C-DSLQ
|
TTI | ESD Suppressors / TVS Diodes 24V 350W BiDirection SOD323 AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 12000 In Stock |
|
$0.2500 / $0.2680 | Buy Now |
Part Details for CDSOD323-T24C-DSLQ
CDSOD323-T24C-DSLQ CAD Models
CDSOD323-T24C-DSLQ Part Data Attributes:
|
CDSOD323-T24C-DSLQ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOD323-T24C-DSLQ
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 56 V | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.001 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |