-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T2206
|
Newark | Tvs Diode, Bi-Dir, 5V, Sot-23-3, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:6V, Maximum Breakdown Voltage:-Rohs Compliant: Yes |Bourns CDSOT23-0502B Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1920 | Buy Now |
DISTI #
CDSOT23-0502BCT-ND
|
DigiKey | TVS DIODE 5VWM 9VC SOT23-3L Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25462 In Stock |
|
$0.1796 / $0.6200 | Buy Now |
DISTI #
CDSOT23-0502B
|
Avnet Americas | ESD Suppressor TVS 22KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT23-0502B) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1750 / $0.1988 | Buy Now |
DISTI #
652-CDSOT23-0502B
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bidirectional 2 Line Array RoHS: Compliant | 19070 |
|
$0.1740 / $0.5900 | Buy Now |
DISTI #
V72:2272_06247483
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 11466 |
|
$0.1795 / $0.5305 | Buy Now |
DISTI #
73202593
|
RS | A Bi-directional 2 line, 5V, SOT23 packaged, Diode Array | Bourns CDSOT23-0502B RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4760 / $0.5290 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 5V 3-Pin SOT-23 T/R RoHS: Compliant |
48000 In Stock |
|
$0.1710 / $0.2000 | Buy Now |
DISTI #
62827977
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 48000 |
|
$0.2244 / $0.2778 | Buy Now |
DISTI #
66220610
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-23 T/R Min Qty: 33 Package Multiple: 1 Date Code: 2225 | Americas - 11466 |
|
$0.1795 / $0.4555 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT23-0502B
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-0502B
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |