Part Details for CDSOT23-T03 by Bourns Inc
Overview of CDSOT23-T03 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT23-T03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7096
|
Newark | Dio Tvs Vwm 3.3V 500W Unidir Sot23 /Tape & Reel - 7" Reel |Bourns CDSOT23-T03 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now |
DISTI #
CDSOT23-T03CT-ND
|
DigiKey | TVS DIODE 3.3VWM 10.9VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23881 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
CDSOT23-T03
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 - Tape and Reel (Alt: CDSOT23-T03) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1420 | Buy Now |
DISTI #
652-CDSOT23-T03
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 3VOLT RoHS: Compliant | 83868 |
|
$0.1220 / $0.3200 | Buy Now |
DISTI #
V72:2272_06247500
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 3.3V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2252 Container: Cut Strips | Americas - 14550 |
|
$0.1176 / $0.1481 | Buy Now |
DISTI #
73202605
|
RS | A Uni-directional, 3.3V, 500W, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T03 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1840 / $0.2040 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 3.3V 3-Pin SOT-23 T/R RoHS: Compliant |
12000 In Stock |
|
$0.1277 / $0.1517 | Buy Now |
DISTI #
66348380
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 3-Pin SOT-23 T/R Min Qty: 51 Package Multiple: 1 Date Code: 2252 | Americas - 14550 |
|
$0.1176 / $0.1431 | Buy Now |
DISTI #
66366539
|
Verical | ESD Suppressor TVS Uni-Dir 3.3V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2252 | Americas - 12000 |
|
$0.1822 / $0.2107 | Buy Now |
DISTI #
CDSOT23-T03
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 3VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1270 | Buy Now |
Part Details for CDSOT23-T03
CDSOT23-T03 CAD Models
CDSOT23-T03 Part Data Attributes
|
CDSOT23-T03
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T03
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Nom | 4 V | |
Clamping Voltage-Max | 10.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |