Part Details for CDSOT23-T05LC-Q by Bourns Inc
Overview of CDSOT23-T05LC-Q by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT23-T05LC-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9398
|
Newark | Esd Protection Diode, 5V, Sot-23, Clamping Voltage Vc Max:9.8V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Cdsot23 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Bourns CDSOT23-T05LC-Q Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10615 |
|
$0.3420 / $0.5720 | Buy Now |
DISTI #
118-CDSOT23-T05LC-QCT-ND
|
DigiKey | TVS DIODE 5VWM 17VC SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5825 In Stock |
|
$0.1603 / $0.5500 | Buy Now |
DISTI #
CDSOT23-T05LC-Q
|
Avnet Americas | ESD Suppressor Zener Single Bi-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT23-T05LC-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1775 | Buy Now |
DISTI #
652-CDSOT23-T05LC-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODE 5V 500W BIDIR SOT23 AECQ RoHS: Compliant | 12776 |
|
$0.1570 / $0.5500 | Buy Now |
DISTI #
73202613
|
RS | A Bi-directional, 5V, 500W, low cap, AECQ compliant, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T05LC-Q RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2300 / $0.2550 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.1552 / $0.3250 | Buy Now | |
DISTI #
CDSOT23-T05LC-Q
|
TTI | ESD Suppressors / TVS Diodes TVS DIODE 5V 500W BIDIR SOT23 AECQ pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1580 / $0.1620 | Buy Now |
DISTI #
CDSOT23-T05LC-Q
|
Avnet Americas | ESD Suppressor Zener Single Bi-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT23-T05LC-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1775 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 1027 |
|
$0.2447 / $0.2601 | Buy Now |
DISTI #
CDSOT23-T05LC-Q
|
Avnet Americas | ESD Suppressor Zener Single Bi-Dir 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT23-T05LC-Q) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1563 / $0.1775 | Buy Now |
Part Details for CDSOT23-T05LC-Q
CDSOT23-T05LC-Q CAD Models
CDSOT23-T05LC-Q Part Data Attributes
|
CDSOT23-T05LC-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T05LC-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-02-15 | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Max | 6 V | |
Clamping Voltage-Max | 17 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |