Part Details for CDSOT23-T08 by Bourns Inc
Overview of CDSOT23-T08 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT23-T08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7102
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot23 Series, Unidirectional, 8 V, Sot-23, 3, 8.5 V |Bourns CDSOT23-T08 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now |
DISTI #
CDSOT23-T08-ND
|
DigiKey | TVS DIODE 8VWM 16.9VC SOT23-3 Min Qty: 12000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1250 / $0.1313 | Buy Now |
DISTI #
CDSOT23-T08
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 - Tape and Reel (Alt: CDSOT23-T08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1013 / $0.1420 | Buy Now |
DISTI #
652-CDSOT23-T08
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 8VOLT RoHS: Compliant | 0 |
|
$0.1250 / $0.1310 | Order Now |
DISTI #
V72:2272_06247687
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 8V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1726 Container: Cut Strips | Americas - 14245 |
|
$0.1838 / $0.3913 | Buy Now |
DISTI #
V36:1790_06247687
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 8V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2143 | Americas - 9000 |
|
$0.1221 / $0.1582 | Buy Now |
DISTI #
73202614
|
RS | A Uni-directional, 8V, 500W, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T08 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1840 / $0.2040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1241 / $0.2600 | Buy Now |
DISTI #
30200085
|
Verical | ESD Suppressor TVS Uni-Dir 8V 3-Pin SOT-23 T/R Min Qty: 56 Package Multiple: 1 Date Code: 1726 | Americas - 14245 |
|
$0.1838 / $0.2680 | Buy Now |
DISTI #
61396367
|
Verical | ESD Suppressor TVS Uni-Dir 8V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2143 | Americas - 9000 |
|
$0.1221 / $0.1582 | Buy Now |
Part Details for CDSOT23-T08
CDSOT23-T08 CAD Models
CDSOT23-T08 Part Data Attributes
|
CDSOT23-T08
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T08
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 16.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |