Part Details for CDSOT23-T24C by Bourns Inc
Overview of CDSOT23-T24C by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDSOT23-T24C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W2505
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot23 Series, Bidirectional, 24 V, Sot-23, 3, 26.7 V Rohs Compliant: Yes |Bourns CDSOT23-T24C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 23025 |
|
$0.2490 / $0.5200 | Buy Now |
DISTI #
118-CDSOT23-T24CCT-ND
|
DigiKey | TVS DIODE 24VWM 49VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16458 In Stock |
|
$0.1449 / $0.5000 | Buy Now |
DISTI #
CDSOT23-T24C
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 - Tape and Reel (Alt: CDSOT23-T24C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1605 | Buy Now |
DISTI #
652-CDSOT23-T24C
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 24VOLT RoHS: Compliant | 29146 |
|
$0.1440 / $0.4600 | Buy Now |
DISTI #
V72:2272_06247513
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 13506 |
|
$0.1329 / $0.2394 | Buy Now |
DISTI #
73202626
|
RS | A Bi-directional, 24V, 500W, 3-Pin SOT23 pkg Diode Array | Bourns CDSOT23-T24C RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2070 / $0.2310 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 24V 3-Pin SOT-23 T/R RoHS: Compliant | 0 |
|
$0.1403 / $0.2938 | Buy Now |
DISTI #
67608311
|
Verical | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Min Qty: 45 Package Multiple: 1 Date Code: 2244 | Americas - 13506 |
|
$0.1329 / $0.2225 | Buy Now |
DISTI #
CDSOT23-T24C
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Array 24VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 9000 In Stock |
|
$0.1330 / $0.1380 | Buy Now |
DISTI #
CDSOT23-T24C
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 - Tape and Reel (Alt: CDSOT23-T24C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1000 / $0.1605 | Buy Now |
Part Details for CDSOT23-T24C
CDSOT23-T24C CAD Models
CDSOT23-T24C Part Data Attributes
|
CDSOT23-T24C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T24C
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Nom | 26.7 V | |
Clamping Voltage-Max | 49 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |