-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, 2 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5948
|
Newark | Tvs Diode, Bidir, 40V, Sot-23, Product Range:-, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:24V, Clamping Voltage Max:40V, Diode Case Style:Sot-23, No. Of Pins:3Pins, Minimum Breakdown Voltage:26.2V, Qualification:- Rohs Compliant: Yes |Bourns CDSOT23-T24CAN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 35105 |
|
$0.1770 / $0.3740 | Buy Now |
DISTI #
80Y2340
|
Newark | Protector - Single Bidirectional Lf /Tape & Reel - 7" Reel |Bourns CDSOT23-T24CAN Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0800 / $0.1080 | Buy Now |
DISTI #
CDSOT23-T24CANCT-ND
|
DigiKey | TVS DIODE 24VWM 40VC SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
190553 In Stock |
|
$0.0783 / $0.3600 | Buy Now |
DISTI #
CDSOT23-T24CAN
|
Avnet Americas | ESD Suppressor Diode Arrays 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: CDSOT23-T24CAN) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0775 / $0.0880 | Buy Now |
DISTI #
652-CDSOT23-T24CAN
|
Mouser Electronics | ESD Suppressors / TVS Diodes SOT-23 24V CANbus RoHS: Compliant | 98606 |
|
$0.0780 / $0.3600 | Buy Now |
DISTI #
E02:0323_09074708
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2351 | Europe - 48000 |
|
$0.0698 / $0.0864 | Buy Now |
DISTI #
V36:1790_14672530
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2341 | Americas - 9000 |
|
$0.0757 / $0.0940 | Buy Now |
DISTI #
V72:2272_14672530
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 1244 |
|
$0.0949 / $0.3458 | Buy Now |
DISTI #
70672808
|
RS | A 24V, CANbus protection, SOT-23 package, Diode Array | Bourns CDSOT23-T24CAN RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0830 / $0.0980 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS Bi-Dir 24V 3-Pin SOT-23 T/R |
60000 In Stock |
|
$0.0757 / $0.0902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT23-T24CAN
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T24CAN
Bourns Inc
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional, 2 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 32 V | |
Breakdown Voltage-Min | 26.2 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |