-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC0875
|
Newark | Dio Tvs Vwm 36V 500W Bidir Sot23 Rohs Compliant: Yes |Bourns CDSOT23-T36C Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 765000 |
|
$0.1320 | Buy Now |
DISTI #
99W2508
|
Newark | Transient Voltage Suppressor, Tvs, Cdsot23 Series, Bidirectional, 36 V, Sot-23, 3, 40 V Rohs Compliant: Yes |Bourns CDSOT23-T36C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 12265 |
|
$0.2410 / $0.5200 | Buy Now |
DISTI #
CDSOT23-T36CCT-ND
|
DigiKey | TVS DIODE 36VWM 76.8VC SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10319 In Stock |
|
$0.1449 / $0.5000 | Buy Now |
DISTI #
CDSOT23-T36C
|
Avnet Americas | ESD Suppressor TVS ±30KV 3-Pin SOT-23 - Tape and Reel (Alt: CDSOT23-T36C) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 765000 |
|
$0.1313 | Buy Now |
DISTI #
652-CDSOT23-T36C
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Array 36VOLT RoHS: Compliant | 14863 |
|
$0.1380 / $0.5000 | Buy Now |
DISTI #
V36:1790_06247690
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2326 | Americas - 9000 |
|
$0.1379 / $0.1486 | Buy Now |
DISTI #
E02:0323_00456609
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2404 | Europe - 3000 |
|
$0.1272 / $0.1370 | Buy Now |
DISTI #
70410862
|
RS | A Dual Bi-Directional, 36V, 500W, 3-Pin SOT-23 pkg Diode Array | Bourns CDSOT23-T36C RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3870 / $0.4550 | RFQ |
|
Onlinecomponents.com | ESD Suppressor TVS 36V 3-Pin SOT-23 T/R RoHS: Compliant |
21000 In Stock |
|
$0.1411 / $0.1659 | Buy Now |
DISTI #
64741472
|
Verical | ESD Suppressor TVS Bi-Dir 36V 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2232 | Americas - 21000 |
|
$0.1974 / $0.2304 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDSOT23-T36C
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDSOT23-T36C
Bourns Inc
Trans Voltage Suppressor Diode, 500W, 36V V(RWM), Bidirectional, 2 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakdown Voltage-Nom | 40 V | |
Clamping Voltage-Max | 76.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |