Part Details for CDST-19-G by Comchip Technology Corporation Ltd
Overview of CDST-19-G by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for CDST-19-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0269 / $0.0667 | Buy Now |
Part Details for CDST-19-G
CDST-19-G CAD Models
CDST-19-G Part Data Attributes
|
CDST-19-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDST-19-G
Comchip Technology Corporation Ltd
DIODE GEN PURP 100V 200MA SOT23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for CDST-19-G
This table gives cross-reference parts and alternative options found for CDST-19-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDST-19-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LMBD914LT3G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | LRC Leshan Radio Co Ltd | CDST-19-G vs S-LMBD914LT3G |
1SS400RSG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | CDST-19-G vs 1SS400RSG |
1N4148W-G | Rectifier Diode, | Comchip Technology Corporation Ltd | CDST-19-G vs 1N4148W-G |
BAS19WRVG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN PACKAGE-3 | Taiwan Semiconductor | CDST-19-G vs BAS19WRVG |
1N914WT | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Surge Components Inc | CDST-19-G vs 1N914WT |
1SS400-B0RSG | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Taiwan Semiconductor | CDST-19-G vs 1SS400-B0RSG |
BAV19WS | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CDST-19-G vs BAV19WS |
BAV19WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | CDST-19-G vs BAV19WSTR |
BAS19W-H | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, | Formosa Microsemi Co Ltd | CDST-19-G vs BAS19W-H |
BAS19RF | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | CDST-19-G vs BAS19RF |