-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRIDGE RECTIFIER DIODE,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DIO BR VRRM 190V 1A TO269 RoHS: Compliant |
30000 In Stock |
|
$0.1220 / $0.1430 | Buy Now |
DISTI #
63309217
|
Verical | Rectifier Bridge Diode Single 190V 1A 4-Pin TO-269AA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2044 | Americas - 30000 |
|
$0.1671 / $0.1986 | Buy Now |
DISTI #
CDTO269-BR1190L
|
Avnet Abacus | Diode Rectifier Bridge Single 1A 4-Pin TO-269AA T/R (Alt: CDTO269-BR1190L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2784026
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.4730 | Buy Now |
DISTI #
2784026RL
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 190V, TO-269AA RoHS: Compliant Min Qty: 10 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.2567 / $0.3882 | Buy Now |
DISTI #
2784026
|
Farnell | DIODE, BRIDGE RECT, 1-PH, 190V, TO-269AA RoHS: Compliant Min Qty: 5 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2567 / $0.5372 | Buy Now |
|
Master Electronics | DIO BR VRRM 190V 1A TO269 RoHS: Compliant |
30000 In Stock |
|
$0.1220 / $0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDTO269-BR1190L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDTO269-BR1190L
Bourns Inc
BRIDGE RECTIFIER DIODE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-08-06 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW POWER LOSS | |
Breakdown Voltage-Min | 210 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-269AA | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 190 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |