-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOD-923, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8493
|
Newark | Tvs Diode, Unidir, 5V, Sod-923 Rohs Compliant: Yes |Rohm CDZCVT2R6.8B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5922 |
|
$0.0660 / $0.3850 | Buy Now |
DISTI #
846-CDZCVT2R6.8BCT-ND
|
DigiKey | 5.0V, 3.0PF, SOD-923, TRANSIENT Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7900 In Stock |
|
$0.0352 / $0.2900 | Buy Now |
DISTI #
CDZCVT2R6.8B
|
Avnet Americas | ESD Suppressor Single Uni-Directional 15kV 2-Pin SOD-923 Embossed T/R - Tape and Reel (Alt: CDZCVT2R6.8B) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0339 / $0.0403 | Buy Now |
DISTI #
755-CDZCVT2R6.8B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant | 7678 |
|
$0.0350 / $0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0364 | Buy Now |
DISTI #
82699765
|
Verical | ESD Suppressor TVS Uni-Dir 5V 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 2401 | Americas - 18166 |
|
$0.0269 / $0.0284 | Buy Now |
DISTI #
79931799
|
Verical | ESD Suppressor TVS Uni-Dir 5V 2-Pin VMN-M T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2405 | Americas - 7590 |
|
$0.0750 / $0.1475 | Buy Now |
|
Quest Components | 14532 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
CDZCVT2R6.8B
|
TTI | ESD Protection Diodes / TVS Diodes TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0450 | Buy Now |
DISTI #
CDZCVT2R6.8B
|
Avnet Silica | ESD Suppressor Single Uni-Directional 15kV 2-Pin SOD-923 Embossed T/R (Alt: CDZCVT2R6.8B) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDZCVT2R6.8B
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CDZCVT2R6.8B
ROHM Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOD-923, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SOD-923, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 6.93 V | |
Breakdown Voltage-Min | 6.65 V | |
Breakdown Voltage-Nom | 6.79 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |