Part Details for CE JMK316AB7226KLHT by TAIYO YUDEN
Overview of CE JMK316AB7226KLHT by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE JMK316AB7226KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CE JMK316AB7226KLHT
|
Avnet Asia | Cap Ceramic 22uF 6.3V X7R 10% SMD 1206 125°C Emboss T/R (Alt: CE JMK316AB7226KLHT) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |