Part Details for CE JMK325AC7107MM-P by TAIYO YUDEN
Overview of CE JMK325AC7107MM-P by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE JMK325AC7107MM-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63015497
|
Verical | Cap Ceramic 100uF 6.3V X7S 20% Pad SMD 1210 125C T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 11000 |
|
$0.5282 / $0.6444 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 387 |
|
$0.4600 / $0.5900 | Buy Now |