There are no models available for this part yet.
Overview of CE-30-LDPE-MAROON-2000 by StockCap
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for CE-30-LDPE-MAROON-2000 by StockCap
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circular Connector Cap - Low-Density Polyethylene - 0.500 in Depth - 1.035 in Outside Dia - 0.973 in Inside Dia - 1.22 in Flange Dia - Red. RoHS: Compliant |
15875 In Stock |
|
$0.0605 / $0.0821 | Buy Now | ||
DISTI #
CE-30-LDPE-MAROON-2000
|
ECCO | 15875 |
|
$0.0821 | Buy Now | ||
Master Electronics | Circular Connector Cap - Low-Density Polyethylene - 0.500 in Depth - 1.035 in Outside Dia - 0.973 in Inside Dia - 1.22 in Flange Dia - Red. RoHS: Compliant |
15875 In Stock |
|
$0.0605 / $0.0821 | Buy Now |