Part Details for CE04TQHGL-FD000-D by Delkin Devices
Overview of CE04TQHGL-FD000-D by Delkin Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE04TQHGL-FD000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7526
|
Newark | Compact Flash Card, Type I, Slc, 4Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:4Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:C670A Series Rohs Compliant: Yes |Delkin Devices CE04TQHGL-FD000-D Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.6800 / $84.3800 | Buy Now |
DISTI #
3247-CE04TQHGL-FD000-D-ND
|
DigiKey | 4GB SLC COMPACT FLASH CARD I-TEM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
17 In Stock |
|
$64.8835 / $85.9800 | Buy Now |
DISTI #
CE04TQHGL-FD000-D
|
Avnet Americas | Flash Memory Card, SLC, Compact Flash Card, Type I, 4 GB, -40 °C, 85 °C, C670A Series - Trays (Alt: CE04TQHGL-FD000-D) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$62.3220 / $76.7040 | Buy Now |
DISTI #
CE04TQHGL-FD000-D
|
Avnet Silica | Flash Memory Card, SLC, Compact Flash Card, Type I, 4 GB, -40 �C, 85 �C, C670A Series (Alt: CE04TQHGL-FD000-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |