Part Details for CE08TQJGS-FD000-D by Delkin Devices
Overview of CE08TQJGS-FD000-D by Delkin Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156A-FD-0001 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156A-FD-0002 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT5156A-FD-0003 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO |
Price & Stock for CE08TQJGS-FD000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7528
|
Newark | Compact Flash Card, Type I, Slc, 8Gb, Flash Memory Card Type:Compact Flash Card, Type I, Memory Capacity:8Gb, Supply Voltage Nom:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:C600 Series Rohs Compliant: Yes |Delkin Devices CE08TQJGS-FD000-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$111.1000 / $150.8300 | Buy Now |
DISTI #
27AJ4514
|
Newark | Compact Flash Card, Type I, Slc, 8Gb Rohs Compliant: Yes |Delkin Devices CE08TQJGS-FD000-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.3300 / $135.6500 | Buy Now |
DISTI #
3247-CE08TQJGS-FD000-D-ND
|
DigiKey | 8GB SLC COMPACT FLASH CARD I-TEM Min Qty: 1 Lead time: 8 Weeks Container: Tray |
47 In Stock |
|
$108.9905 / $144.1700 | Buy Now |
DISTI #
CE08TQJGS-FD000-D
|
Avnet Americas | Flash Memory Card, SLC, Compact Flash Card, Type I, 8 GB, -40 °C, 85 °C, C600 Series - Trays (Alt: CE08TQJGS-FD000-D) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$105.4170 / $129.7440 | Buy Now |
DISTI #
CE08TQJGS-FD000-D
|
Avnet Silica | Flash Memory Card, SLC, Compact Flash Card, Type I, 8 GB, -40 �C, 85 �C, C600 Series (Alt: CE08TQJGS-FD000-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CE08TQJGS-FD000-D
CE08TQJGS-FD000-D CAD Models
CE08TQJGS-FD000-D Part Data Attributes
|
CE08TQJGS-FD000-D
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
CE08TQJGS-FD000-D
Delkin Devices
Flash Card, 8GX8, PUUC50, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks |