Part Details for CE08TQJGS-X1000-D by Delkin Devices
Overview of CE08TQJGS-X1000-D by Delkin Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
VLX1000BKG8 | Renesas Electronics Corporation | PanelPort™ LinkXtend™ Full Protocol Repeater | |
VLX1000BKG | Renesas Electronics Corporation | PanelPort™ LinkXtend™ Full Protocol Repeater | |
SiT3809AI-D2-33EX-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for CE08TQJGS-X1000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4515
|
Newark | Compact Flash Card, Type I, Slc, 8Gb Rohs Compliant: Yes |Delkin Devices CE08TQJGS-X1000-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$112.8200 / $153.1700 | Buy Now |
DISTI #
3247-CE08TQJGS-X1000-D-ND
|
DigiKey | 8GB SLC, INDUSTRIAL TEMP, REMOVA Min Qty: 15 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$125.6087 | Buy Now |
DISTI #
CE08TQJGS-X1000-D
|
Avnet Americas | CompactFlash Card 8GB 3.3V/5V 50-Pin - Trays (Alt: CE08TQJGS-X1000-D) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$105.4170 / $129.7440 | Buy Now |
Part Details for CE08TQJGS-X1000-D
CE08TQJGS-X1000-D CAD Models
CE08TQJGS-X1000-D Part Data Attributes
|
CE08TQJGS-X1000-D
Delkin Devices
Buy Now
Datasheet
|
Compare Parts:
CE08TQJGS-X1000-D
Delkin Devices
Flash Card, 8GX8, PUUC50, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELKIN DEVICES INC | |
Package Description | CARD-50 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | DELKIN DEVICES |