Part Details for CE1-G3-U-W-60-240AC-1 by Heinemann Electric Canada Co Ltd
Overview of CE1-G3-U-W-60-240AC-1 by Heinemann Electric Canada Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE1-G3-U-W-60-240AC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit breaker - 1 Pole - 60 A - 240 VAC - 125 VDC - 50/60 Hz - Long Delay Std. Inrush. RoHS: Compliant |
3 In Stock |
|
$37.9700 / $48.9700 | Buy Now |
|
Master Electronics | Circuit breaker - 1 Pole - 60 A - 240 VAC - 125 VDC - 50/60 Hz - Long Delay Std. Inrush. RoHS: Compliant |
3 In Stock |
|
$37.9700 / $48.9700 | Buy Now |