Part Details for CE1V477M7S8PTA0VRJ0 by Dersonic Electronics Co Ltd
Overview of CE1V477M7S8PTA0VRJ0 by Dersonic Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CE1V477M7S8PTA0VRJ0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 470uF 35V 286mA ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 10010 |
|
$0.0576 / $0.1032 | Buy Now |
|
LCSC | 470uF 35V 286mA 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 10010 |
|
$0.0471 / $0.0843 | Buy Now |