Part Details for CE2D100-175J-A54L by SMC Corporation of America
Overview of CE2D100-175J-A54L by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-175JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7968-175JC. Buy from authorized manufacturer Rochester Electronics. | |
AM7968-175JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
98401-807A54LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for CE2D100-175J-A54L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74267880
|
RS | CYLINDER, SCALE, W/NYLON BOOT, CE2 SERIES | SMC Corporation CE2D100-175J-A54L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,846.5700 | RFQ |