Part Details for CEC-101J by Jameco
Overview of CEC-101J by Jameco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CEC-101J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
208194
|
Jameco Electronics | Choke Axial Conformal 100uH 240mA 5% Min Qty: 1 Container: Each | 400 |
|
$0.6900 / $0.8900 | Buy Now |